2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Optical & Light
                                                                                                    5. Lux Meters / Light Meters
                                                                                                    Print Page

                                                                                                    SOLAR-600

                                                                                                    Light / Lux Meter, 1 %, 257 mm, 155 mm, 57 mm

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE SOLAR-600
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoSOLAR-600
                                                                                                    Newark Part No.99R3704
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoSOLAR-600
                                                                                                    Newark Part No.99R3704
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measurement Max-
                                                                                                    Resolution (lx)-
                                                                                                    Accuracy1%
                                                                                                    External Height257mm
                                                                                                    External Width155mm
                                                                                                    External Depth57mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Professional analyzer for testing, maintenance, troubleshooting and efficiency of solar panels. The analyzer is used in the installation of solar panels to determine the proper inverter size, optimum power output position of panels and identifies broken or worn-out cells.

                                                                                                    • I-V Curve test for solar cell
                                                                                                    • Maximum solar power (Pmax) search by auto-scan (60V, 12A)
                                                                                                    • Maximum voltage (Vmaxp) at Pmax
                                                                                                    • Maximum current (Imaxp) at Pmax
                                                                                                    • Voltage at open circuit (Vopen)
                                                                                                    • Current at short circuit (Ishort)
                                                                                                    • I-V curve with cursor
                                                                                                    • Calculation of panel efficiency (%)
                                                                                                    • Manual single point test
                                                                                                    • Real time data logging
                                                                                                    • PC download

                                                                                                    Applications

                                                                                                    Alternative Energy, Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Users manual, rechargeable battery pack (installed), ac adapter, USB cable and software CD, test leads & carrying case.

                                                                                                    Technical Specifications

                                                                                                    Measurement Max

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    1%

                                                                                                    External Width

                                                                                                    155mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (lx)

                                                                                                    -

                                                                                                    External Height

                                                                                                    257mm

                                                                                                    External Depth

                                                                                                    57mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised