2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Plastic Fasteners
                                                                                                    5. Plastic Rivets
                                                                                                    Print Page

                                                                                                    TRSR6080B

                                                                                                    Rivet, Snap, Nylon 6.6, 6.2mm Mounting Diameter, 14.5mm Length, Ext Diameter 12mm, PK100

                                                                                                    TR FASTENINGS
                                                                                                    TR FASTENINGS TRSR6080B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoTRSR6080B
                                                                                                    Newark Part No.98W2445
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.210
                                                                                                    10+$23.850
                                                                                                    20+$22.480
                                                                                                    50+$21.120
                                                                                                    100+$19.760
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TR FASTENINGS
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoTRSR6080B
                                                                                                    Newark Part No.98W2445
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter12mm
                                                                                                    Grip Range Min4mm
                                                                                                    Grip Range Max5.5mm
                                                                                                    Overall Length14.5mm
                                                                                                    Overall Length14.5mm
                                                                                                    External Depth10mm
                                                                                                    Mounting Hole Dia6mm
                                                                                                    Fastener MaterialNylon 6 (Polyamide 6)
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    External Diameter

                                                                                                    12mm

                                                                                                    Grip Range Max

                                                                                                    5.5mm

                                                                                                    Overall Length

                                                                                                    14.5mm

                                                                                                    Mounting Hole Dia

                                                                                                    6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Grip Range Min

                                                                                                    4mm

                                                                                                    Overall Length

                                                                                                    14.5mm

                                                                                                    External Depth

                                                                                                    10mm

                                                                                                    Fastener Material

                                                                                                    Nylon 6 (Polyamide 6)

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65