1. Home
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Plastic Fasteners
                                                                                                    5. Plastic Rivets
                                                                                                    Print Page

                                                                                                    TRSR4070B

                                                                                                    SNAP RIVET, NYLON 6, 5.5MM, BLACK, PK100

                                                                                                    TR FASTENINGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TR FASTENINGS TRSR4070B
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoTRSR4070B
                                                                                                    Newark Part No.98W2433
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    315 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.650
                                                                                                    25+$12.970
                                                                                                    50+$12.670
                                                                                                    100+$12.530
                                                                                                    250+$12.400
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TR FASTENINGS
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoTRSR4070B
                                                                                                    Newark Part No.98W2433
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter8mm
                                                                                                    Grip Range Min4.5mm
                                                                                                    Grip Range Max5.5mm
                                                                                                    Overall Length12.3mm
                                                                                                    Overall Length12.3mm
                                                                                                    External Depth9mm
                                                                                                    Mounting Hole Dia4mm
                                                                                                    Fastener MaterialNylon 6 (Polyamide 6)
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DTRSR4070B is a 4 x 7mm TRSR Snap Rivet, made of nylon 6 (polyamide 6), 4.5 to 5.5mm grip range.

                                                                                                    • Black colour
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    External Diameter

                                                                                                    8mm

                                                                                                    Grip Range Max

                                                                                                    5.5mm

                                                                                                    Overall Length

                                                                                                    12.3mm

                                                                                                    Mounting Hole Dia

                                                                                                    4mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Grip Range Min

                                                                                                    4.5mm

                                                                                                    Overall Length

                                                                                                    12.3mm

                                                                                                    External Depth

                                                                                                    9mm

                                                                                                    Fastener Material

                                                                                                    Nylon 6 (Polyamide 6)

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65