1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    PC M 95 G ENCLOSURE

                                                                                                    Plastic Enclosure, Industrial, Polycarbonate, 231.1 mm, 140 mm, 230 mm, IP66, IP67

                                                                                                    FIBOX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FIBOX PC M 95 G ENCLOSURE
                                                                                                    ManufacturerFIBOX
                                                                                                    Manufacturer Part NoPC M 95 G ENCLOSURE
                                                                                                    Newark Part No.97K6963
                                                                                                    Product RangePICCOLO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,021 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55.460
                                                                                                    5+$50.210
                                                                                                    10+$48.730
                                                                                                    25+$46.420
                                                                                                    50+$43.690
                                                                                                    100+$39.490
                                                                                                    250+$36.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FIBOX
                                                                                                    ManufacturerFIBOX
                                                                                                    Manufacturer Part NoPC M 95 G ENCLOSURE
                                                                                                    Newark Part No.97K6963
                                                                                                    Product RangePICCOLO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypePush Button
                                                                                                    Enclosure MaterialPolycarbonate
                                                                                                    External Height - Metric231.1mm
                                                                                                    External Width - Metric140mm
                                                                                                    External Depth - Metric230mm
                                                                                                    IP RatingIP66, IP67
                                                                                                    IP RatingIP66, IP67
                                                                                                    Body ColorGrey
                                                                                                    NEMA RatingNEMA 1, 4X, 6, 12, 13
                                                                                                    External Height - Imperial9.1"
                                                                                                    External Width - Imperial5.5"
                                                                                                    External Depth - Imperial3.74"
                                                                                                    Product RangePICCOLO Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The PC M 95 G is a grey Enclosure made of PC (polycarbonate). This enclosure comes with base with screws for mounting plate/DIN-rail, cover with PUR gasket and polyamide cover screws and polyurethane gasket.

                                                                                                    • -40 to 120°C Short term temperature range
                                                                                                    • Electrical insulated
                                                                                                    • UL746C5V Flammability rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Push Button

                                                                                                    External Height - Metric

                                                                                                    231.1mm

                                                                                                    External Depth - Metric

                                                                                                    230mm

                                                                                                    IP Rating

                                                                                                    IP66, IP67

                                                                                                    NEMA Rating

                                                                                                    NEMA 1, 4X, 6, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    5.5"

                                                                                                    Product Range

                                                                                                    PICCOLO Series

                                                                                                    Enclosure Material

                                                                                                    Polycarbonate

                                                                                                    External Width - Metric

                                                                                                    140mm

                                                                                                    IP Rating

                                                                                                    IP66, IP67

                                                                                                    Body Color

                                                                                                    Grey

                                                                                                    External Height - Imperial

                                                                                                    9.1"

                                                                                                    External Depth - Imperial

                                                                                                    3.74"

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Alternatives for PC M 95 G ENCLOSURE

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65