Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1340
Newark Part No.22AC4378
Product RangeEE Series
Your Part Number
Technical Datasheet
376 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1340
Newark Part No.22AC4378
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width4mm
Gap Width4mm
Supply Voltage Min-
Aperture Width0.5mm
Supply Voltage Max-
Forward Current If30mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max12V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Gap Width
4mm
Aperture Width
0.5mm
Forward Current If
30mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
4mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
12V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate