1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / AC Inverters
                                                                                                    Print Page

                                                                                                    SAM-250-12

                                                                                                    DC/AC Inverter, ITE, 15 V, 1 Outlets, 115 V, 250 W

                                                                                                    SAMLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SAMLEX SAM-250-12
                                                                                                    ManufacturerSAMLEX
                                                                                                    Manufacturer Part NoSAM-250-12
                                                                                                    Newark Part No.95T3909
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$72.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 11
                                                                                                    Multiple: 1
                                                                                                    $797.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SAMLEX
                                                                                                    ManufacturerSAMLEX
                                                                                                    Manufacturer Part NoSAM-250-12
                                                                                                    Newark Part No.95T3909
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage Max15V
                                                                                                    No. of Outlets1Outlets
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage115V
                                                                                                    Output Power Max250W
                                                                                                    Output Power250W
                                                                                                    Product Range-
                                                                                                    Length150mm
                                                                                                    Width114.4mm
                                                                                                    Height46mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    A low interference, high efficiency modified sine wave DC-AC inverter that simply plugs into any 12V cigarette lighter socket making it ideal for use in cars, boats, trucks or RV's. You can also connect directly to a battery with battery clamps (included). Converts 12VDC to 115VAC at an output frequency of 60Hz so it's useful for powering laptops, cell phones, MP3 players, stereos and more.

                                                                                                    • USB charging port: 5VDC, 500mA
                                                                                                    • 1 three prong outlet
                                                                                                    • Compact design with cigar lighter plug
                                                                                                    • Low battery indication
                                                                                                    • Over temperature, over voltage, overload, short circuit, earth fault protections
                                                                                                    • LED indicator for power status
                                                                                                    • ETL Safety Listed

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outlets

                                                                                                    1Outlets

                                                                                                    Output Voltage

                                                                                                    115V

                                                                                                    Output Power

                                                                                                    250W

                                                                                                    Length

                                                                                                    150mm

                                                                                                    Height

                                                                                                    46mm

                                                                                                    Input Voltage Max

                                                                                                    15V

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Power Max

                                                                                                    250W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    114.4mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised