2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Power Sensors
                                                                                                    Print Page

                                                                                                    NRP33T.02

                                                                                                    Thermal Power Sensor, 0Hz to 33GHz, -35dBm to +20dBm, 3.5mm Plug, NRP Series

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ROHDE & SCHWARZ NRP33T.02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoNRP33T.02
                                                                                                    Newark Part No.95Y0289
                                                                                                    Product RangeNRP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,680.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,680.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoNRP33T.02
                                                                                                    Newark Part No.95Y0289
                                                                                                    Product RangeNRP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Frequency Range0Hz to 33GHz
                                                                                                    Power Measuring Range-35dBm to +20dBm
                                                                                                    Measurement Speed-
                                                                                                    RF Connector Type3.5mm Plug
                                                                                                    Product RangeNRP Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The NRP33T.02 from Rohde & Schwarz is a 33GHz thermal power sensor. This highly accurate power sensor is a self contained, fully characterized instrument. It can be operated with NRP2 base unit with a laptop/ PC via USB and with many Rohde & Schwarz instruments (eg. signal generators, signal and spectrum analyzers, network analyzers). It is especially used for complex measurement tasks. This power sensor features higher accuracy and tolerate any type of modulation. To improve measurement accuracy, the hardware of the R&S NRP33T thermal power sensor is designed to reduce measurement noise to a minimum and to make the sensor immune to thermal environmental effects. This sensor characteristics are particularly beneficial in reference applications and calibration labs.

                                                                                                    • Measurement range from -35dBm to +20dBm (300nW to 100mW) and frequency range from DC to 33GHz
                                                                                                    • 0.040dB to 0.101dB uncertainty for power measurements at +20°C to +25°C absolute
                                                                                                    • 0.010dB uncertainty for power measurements at +20°C to +25°C relative
                                                                                                    • 3.5mm connector, sensor status at a glance with status LED
                                                                                                    • Excellent impedance matching, sophisticated connector design & internal calibration test
                                                                                                    • Detachable cables for flexible operation, control and monitoring via USB
                                                                                                    • Outstanding performance for reference applications
                                                                                                    • Outstanding linearity of 0.007dB (0.16%) <lt/> 67GHz and 0.010dB (0.23%) <gt/> 67GHz
                                                                                                    • Intelligent averaging function minimizes measurement time, versatile measurement functions
                                                                                                    • Fully characterized power sensor minimizes measurement uncertainty

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Warnings

                                                                                                    Protect the work area against electrostatic discharge to avoid damage to electronic components in the modules.

                                                                                                    Notes

                                                                                                    Use only PoE power sourcing equipment (PSE) according to IEEE standards 802.3af or IEEE 802.3at. Otherwise power sensor may get damaged.

                                                                                                    Technical Specifications

                                                                                                    Test Frequency Range

                                                                                                    0Hz to 33GHz

                                                                                                    Measurement Speed

                                                                                                    -

                                                                                                    Product Range

                                                                                                    NRP Series

                                                                                                    Power Measuring Range

                                                                                                    -35dBm to +20dBm

                                                                                                    RF Connector Type

                                                                                                    3.5mm Plug

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised