1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Hex Screwdrivers
                                                                                                    Print Page

                                                                                                    118090

                                                                                                    Screwdriver, Hexagon Ballhead, Round Blade, 1.5mm x 60mm

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 118090
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No118090
                                                                                                    Newark Part No.35M0052
                                                                                                    Also Known As4013288031990, 05118090001
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.180
                                                                                                    5+$9.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No118090
                                                                                                    Newark Part No.35M0052
                                                                                                    Also Known As4013288031990, 05118090001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length157mm
                                                                                                    Overall Length157mm
                                                                                                    Hex Tip Size1.5mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    High quality Wera Micro screwdriver for precision mechanical work. Ballpoint profile: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner” screwdriving. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit.

                                                                                                    • Kraftform Micro screwdriver with ballpoint for hexagon socket screws
                                                                                                    • Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
                                                                                                    • The Wera Black Point tip offers an exact fit and optimum corrosion protection
                                                                                                    • Ballpoint for dependable working even in difficult installation situations
                                                                                                    • E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    157mm

                                                                                                    Hex Tip Size

                                                                                                    1.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Overall Length

                                                                                                    157mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65