2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    OM11007,598

                                                                                                    EXTENSION BOARD, HITEX COM, FOR LPC-STICK

                                                                                                    NXP
                                                                                                    NXP OM11007,598
                                                                                                    NXP OM11007,598
                                                                                                    NXP OM11007,598
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM11007,598
                                                                                                    Newark Part No.72R6074
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM11007,598
                                                                                                    Newark Part No.72R6074
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameLPC24xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberLPC2468
                                                                                                    Kit Contents-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    OM11007,598 is a LPC-COM-Board which can be used together with the LPC-Stick debugger system. It contains architecture and device specific information and all technical data of the system. The LPC-Stick is a specific debugger system being able to emulate the integrated LPC2468 microcontroller with on chip debug support. It provides a USB communication port for connecting the LPC-Stick to a PC. For operation, the overall system requires the LPC-Stick. The communication extension board provides a set of communication features and pin outs as well as an external power connector.

                                                                                                    • 2x40 pin 0.635mm pitch PCB extension Stick-I/O-connector for the LPCStick
                                                                                                    • 2x24-pin IO connector pads with reset and IRQ capability
                                                                                                    • USB B connector with ESD protection IP4220CZ6
                                                                                                    • USB A connector with Power-Controller LM3526M-L
                                                                                                    • RS232 driver chip MAX3232ECDB
                                                                                                    • Ethernet Phy with RMII interface DP83848CVV
                                                                                                    • CAN physical driver chip TJA1050T
                                                                                                    • USB powered via stick or from external USB B or IO connector with jumper selection

                                                                                                    Applications

                                                                                                    Industrial, Medical, Communications & Networking

                                                                                                    Warnings

                                                                                                    Do not supply external power to the LPC-COM-Board via the pads or the USB B connector while the stick is connected to the PC. This may cause serious damage to PC.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    LPC24xx

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    LPC2468

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)