2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  TWR-K60N512-KEIL

                                                                                                  Keil Tower KickStarter Kit, Kinetis K60, Touch TWRPI Socket, Power/OSJTAG Mini-B USB Connector

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  NXP TWR-K60N512-KEIL
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-K60N512-KEIL
                                                                                                  Newark Part No.45T2778
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-K60N512-KEIL
                                                                                                  Newark Part No.45T2778
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameKinetis - K60
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumberK60N512
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-K60N512-KEIL is a Keil tower system starter kit for Kinetis K60N512 microcontroller. The K60N512 microcontroller includes IEEE 1588 Ethernet, full speed USB 2.0 on the go with device charge detect capability, hardware encryption and tamper detection capabilities. It has a rich suite of analogue, communication, timing and control peripherals. The TWR-K60N512-KEIL starter kit can operate as a standalone evaluation board and the ULINK-ME debug adapter allows to program and debug embedded programs on the TWR-K60N512 through serial wire debug (SWD) or a JTAG connection.

                                                                                                  • Capacitive touch pads
                                                                                                  • Integrated, open source JTAG
                                                                                                  • SD card slot and MMA7660 three axis accelerometer
                                                                                                  • Tower plug In (TWRPI) socket for expansion
                                                                                                  • Touch TWRPI socket adds support for various capacitive touch boards
                                                                                                  • Potentiometer, four LEDs, two push buttons and infrared port
                                                                                                  • JTAG speed up to 10MHz
                                                                                                  • Seamless integration with the Keil µVision IDE and debugger
                                                                                                  • USB powered (no power supply required) for ULINK-ME debug adapter
                                                                                                  • Plug and play installation using standard Windows USB drivers

                                                                                                  Applications

                                                                                                  Building Automation, Sensing & Instrumentation, Security, Consumer Electronics, Portable Devices, Industrial, Medical

                                                                                                  Contents

                                                                                                  TWR-K60N512 board, TWR-ELEV tower system elevator module, TWR-SER tower system serial module, ULINK-ME for Cortex-M, Cables, Getting started guide document, DVD with IDE software, training materials and collateral.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  Kinetis - K60

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  K60N512

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)