2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    FT245RL-REEL

                                                                                                    Interface Bridges, USB to FIFO, 3.3 V, 5.25 V, SSOP, 28 Pins, -40 °C

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT245RL-REEL
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT245RL-REEL
                                                                                                    Newark Part No.91K9920
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    173 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.870
                                                                                                    10+$5.320
                                                                                                    25+$5.200
                                                                                                    50+$5.070
                                                                                                    100+$4.820
                                                                                                    250+$4.340
                                                                                                    500+$3.850
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT245RL-REEL
                                                                                                    Newark Part No.91K9920
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to FIFO
                                                                                                    Supply Voltage Min3.3V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Interface Case StyleSSOP
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The FT245RL is an USB to parallel FIFO interface device in 28 Pin SSOP package. The device simplifies USB to FIFO designs and reduces external component count by fully integrating an external EEPROM, USB termination resistors and integrated clock circuit which requires no external crystal into the device. It has been designed to operate efficiently with USB host controller by using as little as possible of total USB bandwidth available. The FT245RL has true 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input. The 128byte receive buffer and 256byte transmit buffer utilising buffer smoothing technology allows for high data throughput. It is supplied pre-programmed with unique USB serial number. The FT245RL supports bus powered, self powered and high power bus powered USB configurations.

                                                                                                    • Entire USB protocol handled on the chip and no USB specific firmware programming required
                                                                                                    • Fully integrated 1024bit EEPROM storing device descriptors and FIFO I/O configuration
                                                                                                    • Data transfer rates up to 1Mbyte/second
                                                                                                    • Unique USB FTDIChip-ID
                                                                                                    • Configurable FIFO interface I/O pins
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • USB 2.0 full speed compatible
                                                                                                    • UHCI/OHCI/EHCI host controller compatible
                                                                                                    • Low USB bandwidth consumption
                                                                                                    • Operating supply voltage range from 1.8V to 5.25V

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial, Consumer Electronics, Portable Devices, Wireless, Audio, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to FIFO

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Supply Voltage Min

                                                                                                    3.3V

                                                                                                    Interface Case Style

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)