2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. DC / DC Switching Regulators
                                                                                                    Print Page

                                                                                                    MAX735ESA+

                                                                                                    DC/DC CONV, INVERTING, 160KHZ, NSOIC-8

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX735ESA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX735ESA+
                                                                                                    Newark Part No.73Y5886
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX735ESA+
                                                                                                    Newark Part No.73Y5886
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Regulator Output TypeFixed
                                                                                                    Output TypeFixed
                                                                                                    No. of Outputs1Outputs
                                                                                                    TopologyInverting
                                                                                                    Input Voltage Min4V
                                                                                                    Input Voltage Max6.2V
                                                                                                    Output Current275mA
                                                                                                    Max Output Current275mA
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Output Voltage - Nom-5V
                                                                                                    Output Voltage Nom-5V
                                                                                                    Output Voltage Min4V
                                                                                                    Output Voltage Max6.2V
                                                                                                    Switching Frequency Typ160kHz
                                                                                                    Efficiency78%
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    DC / DC Converter IC CaseNSOIC
                                                                                                    Automotive Qualification Standard-
                                                                                                    Switching Frequency160kHz

                                                                                                    Product Overview

                                                                                                    The MAX735ESA+ is a -5V, negative output, inverting, current mode PWM DC to DC converter in 8 pin NSOIC package. This CMOS inverting switch mode regulator has internal power MOSFET. It operates from 4V to 6.2V input and 200mA output current is provided for inputs greater than 4.5V. The quiescent supply current is typically 1.6mA and shutdown mode reduces this to 10μA. These power conserving features along with high efficiency and application circuits that lend themselves to miniaturization make the device idle for broad range of on-card applications. It employs high performance current mode pulse width modulation (PWM) control scheme to provide tight output voltage regulation and low subhormonic noise. The regulator is production tested in actual applications circuits and output accuracy is ±5% over all specified condition of line, load and temperature. It is used in board level Dc to DC conversion, battery powered equipment and computer peripherals.

                                                                                                    • Output voltage of -5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • 1W output power (Vin ≥ 4.5V)
                                                                                                    • 78% typical efficiency at Iload = 100mA
                                                                                                    • Soft-start, low noise and jitter
                                                                                                    • Simple application circuit
                                                                                                    • Line regulation of 0.1%/V (V+ = 4V to 6.2V) and load regulation of 000.1%/mA (Iload = 0mA to 200mA)
                                                                                                    • Fixed frequency oscillator is factory trimmed to 160KHz allowing for easy noise filtering

                                                                                                    Applications

                                                                                                    Power Management, Portable Devices

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Regulator Output Type

                                                                                                    Fixed

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Input Voltage Min

                                                                                                    4V

                                                                                                    Output Current

                                                                                                    275mA

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Output Voltage Nom

                                                                                                    -5V

                                                                                                    Output Voltage Max

                                                                                                    6.2V

                                                                                                    Efficiency

                                                                                                    78%

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Output Type

                                                                                                    Fixed

                                                                                                    Topology

                                                                                                    Inverting

                                                                                                    Input Voltage Max

                                                                                                    6.2V

                                                                                                    Max Output Current

                                                                                                    275mA

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Output Voltage - Nom

                                                                                                    -5V

                                                                                                    Output Voltage Min

                                                                                                    4V

                                                                                                    Switching Frequency Typ

                                                                                                    160kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    DC / DC Converter IC Case

                                                                                                    NSOIC

                                                                                                    Switching Frequency

                                                                                                    160kHz

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)