2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Keyboard
                                                                                                  5. Keyboards
                                                                                                  Print Page

                                                                                                  G845400LUMEU2

                                                                                                  Keyboard, Wired, USB, Standard, Black

                                                                                                  CHERRY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHERRY G845400LUMEU2
                                                                                                  ManufacturerCHERRY
                                                                                                  Manufacturer Part NoG845400LUMEU2
                                                                                                  Newark Part No.73P9846
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  18 In Stock

                                                                                                  10 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$177.840
                                                                                                  5+$168.940
                                                                                                  10+$160.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $177.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHERRY
                                                                                                  ManufacturerCHERRY
                                                                                                  Manufacturer Part NoG845400LUMEU2
                                                                                                  Newark Part No.73P9846
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connection MethodWired
                                                                                                  Computer ConnectorUSB
                                                                                                  Keyboard SizeStandard
                                                                                                  Keyboard ColourBlack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The G845400LUMEU2 is an USB interface slim Compact Keyboard with integrated optical trackball. The gold cross-point individual keys ensure operational reliability and durability. It is suitable for use in IT and point of sale applications. Ideal for use with space limitations and for 19-inch applications. Compatible with MS Windows™ XP, Windows™ 2000, XPembedded, Vista, Linux, Mac, UNIX and Sun OS.

                                                                                                  • Easy to install and fixation (e.g. in kiosks and keyboard drawers)
                                                                                                  • High reliability and uniquely precise tactile keying
                                                                                                  • Integrated optical trackball plus 2 mouse buttons
                                                                                                  • Ultra slim - Overall height only 20mm
                                                                                                  • 88/89 Keys with full functionality of a standard keyboard
                                                                                                  • Usable with standard drivers of the operating system
                                                                                                  • Supports code set 3 and UnifiedPOS
                                                                                                  • Fast switch-over to numeric block via Fn key
                                                                                                  • Programmable keys

                                                                                                  Applications

                                                                                                  Industrial, Medical, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Connection Method

                                                                                                  Wired

                                                                                                  Keyboard Size

                                                                                                  Standard

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Computer Connector

                                                                                                  USB

                                                                                                  Keyboard Colour

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)