2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  PICOSCOPE 2205A

                                                                                                  PC USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

                                                                                                  PICO TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PICO TECHNOLOGY PICOSCOPE 2205A
                                                                                                  PICO TECHNOLOGY PICOSCOPE 2205A
                                                                                                  PICO TECHNOLOGY PICOSCOPE 2205A
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 2205A
                                                                                                  Newark Part No.18X2830
                                                                                                  Product RangePicoScope 2000 Series
                                                                                                  Also Known AsPP907
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$279.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $279.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 2205A
                                                                                                  Newark Part No.18X2830
                                                                                                  Product RangePicoScope 2000 Series
                                                                                                  Also Known AsPP907
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePicoScope 2000 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth25MHz
                                                                                                  Sampling Rate200MSPS
                                                                                                  Display Memory Depth16 kpts
                                                                                                  Calculated Rise Time14ns
                                                                                                  Kit ContentsPicoScope 2205A,One 60MHz Passive Probe Per Channel (1:1, 10:1 Switchable), BNC, USB Cable, Quick Start Guide
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug TypeUSB
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  PICOSCOPE 2205A is a PicoScope 2000 series, 25MHz, 2-channel oscilloscope. PicoScope 2000 series is a compact, USB-powered PC oscilloscope designed to deliver professional-grade test and measurement performance in a highly portable form factor. It includes powerful built-in tools such as an arbitrary waveform generator, spectrum analyzer, advanced triggering and serial protocol decoding. The included PicoScope software enables detailed analysis, automatic measurements, math channels and mask-limit testing, making the 2000 series ideal for embedded system debugging, R&D, education and field service applications. It's lightweight design, laptop-friendly operation and free lifetime software updates make it a cost-effective and future-ready alternative to traditional benchtop oscilloscopes.

                                                                                                  • 8bit vertical resolution and 12bit enhanced vertical resolution
                                                                                                  • 200MS/s real-time sampling ensures accurate capture of fast waveforms
                                                                                                  • 14ns rise time, 16kS buffer memory
                                                                                                  • Built-in AWG and function generator for signal output and stimulation
                                                                                                  • Advanced triggering enables precise capture of rare and intermittent events
                                                                                                  • Serial protocol decoding supports I²C, SPI, UART, CAN and more buses
                                                                                                  • Spectrum analyzer mode allows frequency-domain signal diagnostics
                                                                                                  • Compatible PicoScope software offers automated measurements and math tools
                                                                                                  • Dimension is 142 x 92 x 18.8mm (including connectors and feet)

                                                                                                  Contents

                                                                                                  PicoScope 2205A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.

                                                                                                  Notes

                                                                                                  Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PicoScope 2000 Series

                                                                                                  Bandwidth

                                                                                                  25MHz

                                                                                                  Display Memory Depth

                                                                                                  16 kpts

                                                                                                  Kit Contents

                                                                                                  PicoScope 2205A,One 60MHz Passive Probe Per Channel (1:1, 10:1 Switchable), BNC, USB Cable, Quick Start Guide

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  200MSPS

                                                                                                  Calculated Rise Time

                                                                                                  14ns

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for PICOSCOPE 2205A

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)