2 Product Results Found for "87K4667"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 87K4667 | 10+ $17.090 25+ $16.930 50+ $16.580 100+ $15.890 250+ $15.060 | Total:$256.35 Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | Through Hole | 32.26mm | 9V | 18V | NDY Series | |||||
Each Recommended replacement for 87K4667 | 10+ $13.080 25+ $12.960 50+ $12.690 100+ $12.170 250+ $11.530 | Total:$300.84 Min: 23 / Mult: 23 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.45mm | 11.25mm | Through Hole | 21.95mm | 9V | 36V | - | |||||