2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Heat Guns & Nozzles
                                                                                                    5. Heat Gun Kits
                                                                                                    Print Page

                                                                                                    HL 1920 E

                                                                                                    Heat Gun Kit, 120 V, 1.5 KW, 12.5 A, 4 Piece

                                                                                                    STEINEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEINEL HL 1920 E
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part NoHL 1920 E
                                                                                                    Newark Part No.45AC5942
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$198.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $198.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEINEL
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part NoHL 1920 E
                                                                                                    Newark Part No.45AC5942
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsHL 1920 E Heat Tool, 14mm Reflector Nozzle, 39mm Reflector Nozzle, 9mm Reduction Nozzle, Silver Case
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    HL 1920 E is a professional heat gun kit designed for long life and finished to high quality standards, the HL 1920 E provides ideal weight balance and is an absolute must for any serious professional. Its diversity will impress and if it ever gets too hot when welding plastic or stripping paint, the automatic cut-out protects from overheating.

                                                                                                    • 1500W output power
                                                                                                    • Variable temperature adjustment from 120 – 1,150°F
                                                                                                    • 3-stage airflow control
                                                                                                    • 120VAC voltage
                                                                                                    • 6ft industrial grade rubber power cord
                                                                                                    • Optional temperature scanner
                                                                                                    • Fine dust filter
                                                                                                    • Higher durability (+20%)
                                                                                                    • Optimized weight balance
                                                                                                    • One year limited warranty

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    HL 1920 E Heat Tool, 14mm Reflector Nozzle, 39mm Reflector Nozzle, 9mm Reduction Nozzle, Silver Case

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65