| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $5.800 |
| 25+ | $5.470 |
| 92+ | $5.140 |
| 138+ | $4.970 |
| 276+ | $4.810 |
| 506+ | $4.660 |
Product Information
Product Overview
The MAX12931BAWE+ is a two channel digital isolator in 16 pin SOIC package. It is a 2-channel, 5KVRMS digital galvanic isolators using Maxim’s proprietary process technology. This device transfers digital signals between circuits with different power domains while using as little as 0.65mW per channel at 1Mbps with 1.8V. The two channels of the MAX12931 transfer data in opposite directions and this makes the MAX12931 ideal for isolating the TX and RX lines of a transceiver. Typical application includes fieldbus communications for industrial automation, isolated RS232, RS485/RS422, CAN, general isolation application, battery management and medical systems.
- Supply voltage range from 1.71V to 5.5V
- Withstands 5KVRMS for 60s (VISO), continuously withstands 848VRMS (VIOWM)
- Withstands ±10KV surge between GNDA and GNDB with 1.2/50μs waveform
- High CMTI (50KV/μs, typ)
- Channel configuration is 1/1
- Data rate is 25Mbps
- High default output
- 1.3mW per channel at 1Mbps with VDD = 3.3V, 3.3mW per channel at 100Mbps with VDD = 1.8V
- Operating temperature range from -40°C to 125°C
Applications
Communications & Networking, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
29.3ns
5.5V
16Pins
25Mbps
-
Galvanic
-40°C
-
MSL 3 - 168 hours
2 Channel
1.71V
WSOIC
WSOIC
CMOS, TTL
Digital Isolator
5kV
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate