1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Rack Panels
                                                                                                    Print Page

                                                                                                    PBPA19005LG2

                                                                                                    Panel, Blanking, 3U, Aluminium, Grey, 19" Racks 462 mm, 133 mm

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND PBPA19005LG2
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoPBPA19005LG2
                                                                                                    Newark Part No.51R3252
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.280
                                                                                                    5+$28.540
                                                                                                    10+$26.820
                                                                                                    25+$23.940
                                                                                                    50+$23.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoPBPA19005LG2
                                                                                                    Newark Part No.51R3252
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Panel TypeRack Panel
                                                                                                    Rack U Height3U
                                                                                                    Panel MaterialAluminum
                                                                                                    Body ColorLight Grey, Dark Grey
                                                                                                    For Use With19" Racks
                                                                                                    External Height - Metric462mm
                                                                                                    External Width - Metric133mm
                                                                                                    External Height - Imperial18.2"
                                                                                                    External Width - Imperial5.22"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The PBPA19005LG2 is a 3U Rack Panel made of 5052-H32 aluminum with light gray finish. The PBPA series panel fits standard EIA-310-D compliant square hole rails. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Panel Type

                                                                                                    Rack Panel

                                                                                                    Panel Material

                                                                                                    Aluminum

                                                                                                    For Use With

                                                                                                    19" Racks

                                                                                                    External Width - Metric

                                                                                                    133mm

                                                                                                    External Width - Imperial

                                                                                                    5.22"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Rack U Height

                                                                                                    3U

                                                                                                    Body Color

                                                                                                    Light Grey, Dark Grey

                                                                                                    External Height - Metric

                                                                                                    462mm

                                                                                                    External Height - Imperial

                                                                                                    18.2"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)