1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    FT240XS-R

                                                                                                    USB Interface, USB FIFO, USB 2.0, 2.97 V, 5.5 V, SSOP, 24 Pins

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT240XS-R
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT240XS-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7091
                                                                                                    Cut Tape83T7091
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,405 In Stock

                                                                                                    Need more?

                                                                                                    343 Delivery in 1-3 Business Days(US stock)
                                                                                                    5062 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.060$3.06
                                                                                                    Total Price $3.06
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.060
                                                                                                    10+$3.020
                                                                                                    25+$2.970
                                                                                                    50+$2.930
                                                                                                    100+$2.880
                                                                                                    250+$2.620
                                                                                                    500+$2.560
                                                                                                    1000+$2.510
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT240XS-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7091
                                                                                                    Cut Tape83T7091
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB-FIFO
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSSOP
                                                                                                    Interface Case StyleSSOP
                                                                                                    No. of Pins24Pins
                                                                                                    Data Rate1Mbps
                                                                                                    No. of Ports-
                                                                                                    No. of Ports-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT240XS-R is an USB full-speed to parallel FIFO interface with USB charger detection. This USB 2.0 full-speed IC offers a compact bridge to 8-bit wide FIFO interfaces. This device is a FIFO, capable of operating up to 1MByte/s, with low power consumption (8mA). The FT240X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an 8-bit wide FIFO interface. Applications include upgrading legacy peripherals to USB cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU/PLD/FPGA-based designs to USB, USB smart card readers, USB industrial control, USB FLASH card reader and writers, set-top box PC – USB interface, USB digital camera interface, USB instrumentation, dedicated charging port (DCP) detection enables battery charging at a higher current for faster charge times.

                                                                                                    • Fully integrated 2048 byte MTP memory for storing device descriptors and CBUS I/O configuration
                                                                                                    • Data transfer rates to 1MByte/s, configurable CBUS I/O pins
                                                                                                    • Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
                                                                                                    • Device supplied pre-programmed with unique USB serial number
                                                                                                    • Supports bus powered, self powered and high-power bus powered USB configurations
                                                                                                    • Integrated +3.3V level converter for USB I/O, configurable I/O pin output drive strength
                                                                                                    • Integrated power-on-reset circuit, low USB bandwidth consumption
                                                                                                    • UHCI/OHCI/EHCI host controller compatible, USB 2.0 full speed compatible
                                                                                                    • Ambient operating temperature range from -40°C to +85°C
                                                                                                    • 24-pin SSOP package

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB-FIFO

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    SSOP

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code