2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    FT231XQ-R

                                                                                                    USB Interface, USB-UART Converter, USB 2.0, 2.97 V, 5.5 V, QFN, 20 Pins

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    FTDI FT231XQ-R
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT231XQ-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7088
                                                                                                    Cut Tape83T7088
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 10/24/2026.

                                                                                                    Notify me when back in stock

                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.000
                                                                                                    10+$2.960
                                                                                                    25+$2.910
                                                                                                    50+$2.860
                                                                                                    100+$2.780
                                                                                                    250+$2.560
                                                                                                    500+$2.340
                                                                                                    1000+$2.280
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT231XQ-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7088
                                                                                                    Cut Tape83T7088
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB-UART Converter
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageQFN
                                                                                                    Interface Case StyleQFN
                                                                                                    No. of Pins20Pins
                                                                                                    Data Rate3Mbaud
                                                                                                    No. of Ports-
                                                                                                    No. of Ports-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT231XQ-R is a USB full speed to full handshake UART with USB charger detection. This USB2.0 full speed IC offers a compact bridge to full handshake UART interfaces. The device is a UART, capable of operating up to 3MBaud, with low power consumption (8mA). The FT231X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface. Typical applications include USB to RS232/RS422/RS485 converters, upgrading legacy peripherals to USB, utilizing USB to add system modularity, cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU/PLD/FPGA based designs to add USB connectivity, USB audio and low bandwidth video data transfer, USB smart card readers, USB instrumentation. USB industrial control, USB MP3 player interface, USB FLASH card reader and writers, set top box PC - USB interface, USB digital camera interface, USB hardware modems, USB wireless modems, USB bar code readers.

                                                                                                    • Single chip USB to asynchronous serial data transfer interface
                                                                                                    • Entire USB protocol handled on the chip. No USB specific firmware programming required
                                                                                                    • Fully integrated 2048 byte EEPROM for storing device descriptors and CBUS I/O configuration
                                                                                                    • Configurable CBUS I/O pins, transmit and receive LED drive signals
                                                                                                    • Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
                                                                                                    • Device supplied pre-programmed with unique USB serial number
                                                                                                    • Integrated +3.3V level converter for USB I/O, true 3.3V CMOS drive output and TTL input
                                                                                                    • Configurable I/O pin output drive strength, integrated power-on-reset circuit
                                                                                                    • Low USB bandwidth consumption, USB 2.0 full speed compatible
                                                                                                    • Operating temperature range from -40°C to 85°C, 20-pin QFN package

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB-UART Converter

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    QFN

                                                                                                    Data Rate

                                                                                                    3Mbaud

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code