2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    FT230XS-R

                                                                                                    USB-UART CONVERTER, -40 TO 85DEG C

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT230XS-R
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT230XS-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7087
                                                                                                    Cut Tape83T7087
                                                                                                    Product RangeFT230X
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 8/4/2026.

                                                                                                    Notify me when back in stock

                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.860
                                                                                                    10+$2.830
                                                                                                    25+$2.780
                                                                                                    50+$2.740
                                                                                                    100+$2.690
                                                                                                    250+$2.440
                                                                                                    500+$2.230
                                                                                                    1000+$2.200
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT230XS-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7087
                                                                                                    Cut Tape83T7087
                                                                                                    Product RangeFT230X
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB-UART Converter
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSSOP
                                                                                                    Interface Case StyleSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Data Rate3Mbaud
                                                                                                    No. of Ports1Ports
                                                                                                    No. of Ports1 Port
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeFT230X
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT230XS-R is a compact USB to a basic serial UART interface device in 16 pin SSOP package. It simplifies USB implementations in a small optimized package with minimum UART signals and reduces external component count by fully integrating an MTP memory and an integrated clock circuit which requires no external crystal. It has been designed to operate efficiently with USB host controllers by using as little bandwidth as possible when compared to the total USB bandwidth available.

                                                                                                    • Entire USB protocol handled on the chip, no USB specific firmware programming required
                                                                                                    • 2048byte multi time programmable memory, storing device descriptors and CBUS I/O configuration
                                                                                                    • Fully integrated clock generation with no external crystal required
                                                                                                    • Data transfer rates from 300baud to 3Mbaud (RS422, RS485 and RS232) at TTL levels
                                                                                                    • 512byte receive buffer and 512byte transmit buffer utilizing buffer smoothing technology
                                                                                                    • FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers
                                                                                                    • Configurable CBUS I/O pins
                                                                                                    • Transmit and receive LED drive signals
                                                                                                    • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
                                                                                                    • Synchronous and asynchronous bit bang interface options with RD# and WR# strobes

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB-UART Converter

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    No. of Ports

                                                                                                    1Ports

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    FT230X

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    SSOP

                                                                                                    Data Rate

                                                                                                    3Mbaud

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)