2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    FT201XS-R

                                                                                                    USB Interface, USB-I2C Interface, USB 2.0, 2.97 V, 5.5 V, SSOP, 16 Pins

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT201XS-R
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT201XS-R
                                                                                                    Newark Part No.83T7081
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,631 In Stock

                                                                                                    Need more?

                                                                                                    1000 Delivery in 1-3 Business Days(US stock)
                                                                                                    2631 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.750
                                                                                                    10+$2.720
                                                                                                    25+$2.680
                                                                                                    50+$2.630
                                                                                                    100+$2.590
                                                                                                    250+$2.350
                                                                                                    500+$2.280
                                                                                                    1000+$2.190
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT201XS-R
                                                                                                    Newark Part No.83T7081
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB-I2C Interface
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSSOP
                                                                                                    Interface Case StyleSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Data Rate3.4Mbps
                                                                                                    No. of Ports-
                                                                                                    No. of Ports-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT201XS-R is an USB full-speed to I²C IC with USB charger detection. It offers a compact bridge to I²C devices. This device is an I²C, capable of operating up to 3.4MBit/s, with low power consumption (8mA). The FT201X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an I2C interface.

                                                                                                    • Single chip USB to IC interface, configurable CBUS I/O pin
                                                                                                    • Entire USB protocol handled on the chip, no USB specific firmware programming required
                                                                                                    • Device supplied pre-programmed with unique USB serial number
                                                                                                    • Supports bus powered, self powered and high-power bus powered USB configurations
                                                                                                    • Integrated +3.3V level converter for USB I/O, true 3.3V CMOS drive output and TTL input
                                                                                                    • Configurable I/O pin output drive strength, integrated power-on-reset circuit
                                                                                                    • Internal 3.3V/1.8V LDO regulators, low USB bandwidth consumption
                                                                                                    • UHCI/OHCI/EHCI host controller compatible, USB 2.0 full speed compatible
                                                                                                    • Ambient operating temperature range from -40°C to +85°C
                                                                                                    • 16-pin SSOP package

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB-I2C Interface

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    SSOP

                                                                                                    Data Rate

                                                                                                    3.4Mbps

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)