2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Heat Shrink
                                                                                                    5. Heat Shrink Boots
                                                                                                    Print Page

                                                                                                    416-00003

                                                                                                    HEATSHRINK, END CAP, 4.8MM, PK50.

                                                                                                    HELLERMANNTYTON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HELLERMANNTYTON 416-00003
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part No416-00003
                                                                                                    Newark Part No.83T3014
                                                                                                    Product RangePEC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HELLERMANNTYTON
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part No416-00003
                                                                                                    Newark Part No.83T3014
                                                                                                    Product RangePEC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Boot ConfigurationEnd Cap
                                                                                                    I.D. Supplied - Imperial0.188"
                                                                                                    I.D. Supplied - Metric4.8mm
                                                                                                    Shrink Tubing / Boot ColourBlack
                                                                                                    Total Length - Imperial1.2"
                                                                                                    Total Length - Metric30mm
                                                                                                    I.D. Recovered Max - Imperial0.059"
                                                                                                    I.D. Recovered Max - Metric1.5mm
                                                                                                    Shrink Tubing / Boot MaterialPO (Polyolefin)
                                                                                                    Shrink Ratio3:1
                                                                                                    Product RangePEC Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Boot Configuration

                                                                                                    End Cap

                                                                                                    I.D. Supplied - Metric

                                                                                                    4.8mm

                                                                                                    Total Length - Imperial

                                                                                                    1.2"

                                                                                                    I.D. Recovered Max - Imperial

                                                                                                    0.059"

                                                                                                    Shrink Tubing / Boot Material

                                                                                                    PO (Polyolefin)

                                                                                                    Product Range

                                                                                                    PEC Series

                                                                                                    I.D. Supplied - Imperial

                                                                                                    0.188"

                                                                                                    Shrink Tubing / Boot Colour

                                                                                                    Black

                                                                                                    Total Length - Metric

                                                                                                    30mm

                                                                                                    I.D. Recovered Max - Metric

                                                                                                    1.5mm

                                                                                                    Shrink Ratio

                                                                                                    3:1

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65