1. Home
                                                                                                    2. Electrical
                                                                                                    3. Flashlights
                                                                                                    Print Page

                                                                                                    PLED23AEH

                                                                                                    Flashlight, Pen Light, 1 x White LED, 11LM

                                                                                                    ENERGIZER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENERGIZER PLED23AEH
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part NoPLED23AEH
                                                                                                    Newark Part No.74R6755
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    114 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.610
                                                                                                    10+$7.920
                                                                                                    25+$7.730
                                                                                                    50+$7.520
                                                                                                    100+$7.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENERGIZER
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part NoPLED23AEH
                                                                                                    Newark Part No.74R6755
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flashlight TypePen Light
                                                                                                    Light Source1 x White LED
                                                                                                    Lumen Output11lm
                                                                                                    Beam Effective Distance-
                                                                                                    Power SourceAA Batteries x 2
                                                                                                    Flashlight Body Material-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The PLED23AEH is a LED Penlight with push button switch offers one-handed operation and the sturdy clip helps keep the light close at hand. Its bright lifetime LED provides strong light in an easy to use format. In addition, the light offers a lifetime guarantee against defects in materials and workmanship. Steel clip holds securely to pocket, briefcase or tool bag. 16 continuous hours of useable light between battery changes (with Energizer® MAX® batteries). Machined aluminum case minimizes damage from dropping and abuse.

                                                                                                    • White LED provides 11 lumens
                                                                                                    • Survives 1m drop test
                                                                                                    • Silver color
                                                                                                    • Alkaline AA battery type
                                                                                                    • Lifetime LED never needs replacing

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    Flashlight Type

                                                                                                    Pen Light

                                                                                                    Lumen Output

                                                                                                    11lm

                                                                                                    Power Source

                                                                                                    AA Batteries x 2

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Light Source

                                                                                                    1 x White LED

                                                                                                    Beam Effective Distance

                                                                                                    -

                                                                                                    Flashlight Body Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT