1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    FLUKE-1738/EUS

                                                                                                    Phase Advanced Power Logger with Current Probes

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-1738/EUS
                                                                                                    FLUKE FLUKE-1738/EUS
                                                                                                    FLUKE FLUKE-1738/EUS
                                                                                                    FLUKE FLUKE-1738/EUS
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1738/EUS
                                                                                                    Newark Part No.59Y8621
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,109.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,109.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1738/EUS
                                                                                                    Newark Part No.59Y8621
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                    No. of Channels4 Channel
                                                                                                    Voltage Range rms1kV
                                                                                                    Bandwidth3.5kHz
                                                                                                    External Height167mm
                                                                                                    External Width198mm
                                                                                                    External Depth55mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-1738/EUS is a 3-phase advanced power logger built with mobile app and desktop software compatibility to give you the data you need to make critical power quality and energy decisions in real time. The ideal test tools for conducting energy studies and basic power quality logging, 1738 automatically captures and logs over 500 power quality parameters so the user has more visibility into the data users need to optimize system reliability and savings. More visibility, reduced uncertainty and better power quality and energy consumption decisions. Features comprehensive logging: Store 20+ logging sessions Values automatically logged Review during logging/before downloading for real-time analysis. Capture dips, swells, and inrush currents: event waveform snapshot and high resolution RMS profile, date, timestamp to see root causes of PQ issues. Energy Analyze Plus application software: get every detail of energy consumption and power quality state of health with automated reporting.

                                                                                                    • Automatically capture and log voltage, current, power, harmonics and associated power quality values
                                                                                                    • Fluke Connect® compatible, view data on instrument or via Fluke Connect mobile app and desktop S/W
                                                                                                    • Convenient instrument powering: powers instrument directly from the measured circuit
                                                                                                    • High safety rating in industry: 600V CAT IV/1000V CAT III for use at service entrance and downstream
                                                                                                    • Optimized user interface: get the right data with, graphical setup
                                                                                                    • Complete “in-the-field” setup through the front panel or Fluke Connect App
                                                                                                    • Fully integrated logging
                                                                                                    • Reduce uncertainty about your connections with intelligent verification function

                                                                                                    Contents

                                                                                                    Instrument, Power supply, Voltage test leads, Alligator clips (4x), 12 in 1, 500A flexible current probe (4x), Soft case, Energy Analyze Plus software, Magnetic hanging strap, Magnetic voltage probes (4x), Wi-Fi/BLE adapter, EU/US current probes.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    1kV

                                                                                                    External Height

                                                                                                    167mm

                                                                                                    External Depth

                                                                                                    55mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Bandwidth

                                                                                                    3.5kHz

                                                                                                    External Width

                                                                                                    198mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT