Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A6W-GPTLY-V2
Newark Part No.02AC9912
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.570 |
| 10+ | $13.700 |
| 25+ | $13.400 |
| 50+ | $12.280 |
| 100+ | $11.730 |
| 250+ | $10.430 |
| 500+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A6W-GPTLY-V2
Newark Part No.02AC9912
Technical Datasheet
Character Count x Line8 x 2
Display Appearance-
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.56mm
LCD Display TypeSTN
Module Size58mm x 32mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC20805A6W-GPTLY-V2 from Midas is a chip on board LCD module. The overall size of module is 58mm x 32mm x 13.5mm (W x H x D), character size is 2.96mm x 5.56mm (W x H), character pitch is 0.59mm x 0.36mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.3mA at VDD = 5V
- 8 character number per line & 2 character line
- Gray colour STN LCD panel
- Array type LED backlight (yellow-green colour)
- Positive transflective polarizer, bottom viewing direction is 6:0
- Operating temperature range from -20°C to 70°C
- SUNPLUS controller
- 1/16 display duty, 1/5 driving bias
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
-
Font Set
English, Japanese
Character Size
5.56mm
Module Size
58mm x 32mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate