1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    33521B

                                                                                                    Waveform Generator, Trueform, Arbitrary, 1 Channel, 30 MHz, 33500B Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES 33521B
                                                                                                    KEYSIGHT TECHNOLOGIES 33521B
                                                                                                    KEYSIGHT TECHNOLOGIES 33521B
                                                                                                    KEYSIGHT TECHNOLOGIES 33521B
                                                                                                    KEYSIGHT TECHNOLOGIES 33521B
                                                                                                    KEYSIGHT TECHNOLOGIES 33521B
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No33521B
                                                                                                    Newark Part No.94T6993
                                                                                                    Product Range33500B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 7/9/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,478.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,478.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No33521B
                                                                                                    Newark Part No.94T6993
                                                                                                    Product Range33500B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary
                                                                                                    No. of Channels1 Channel
                                                                                                    Product Range33500B Series
                                                                                                    Bandwidth30MHz
                                                                                                    Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    33521B is a 1-channel, 30MHz waveform generator with arbitrary capability. Keysight 33500B Series waveform generators with exclusive Trueform signal generation technology offer more capability, fidelity, and flexibility than previous generation DDS generators. Easily generate the full range of signals you need to your devices with confidence the signal generator is outputting the signals you expect.

                                                                                                    • Built-in modulation and 17 popular waveforms
                                                                                                    • Full bandwidth sine and square waves
                                                                                                    • Lowest THD in its class, pulses up to 20MHz with 10x less jitter for more precise timing
                                                                                                    • Large, color, graphical display offers simultaneous parameter setup, signal viewing and editing
                                                                                                    • Front-panel USB thumb drive port for file management
                                                                                                    • Built-in help system
                                                                                                    • LAN (LXI Core), USB and optional GPIB connectivity for quick and easy connectivity to a PC or n/w
                                                                                                    • External triggering
                                                                                                    • Size (W x H x D) is 261.1mmx103.8mmx303.2mm (with bumpers), 212.8mmx88.3mmx272.3mm (without bumpers)

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary

                                                                                                    Product Range

                                                                                                    33500B Series

                                                                                                    Signal Generator Modulation

                                                                                                    AM, BPSK, FM, FSK, PM, PWM, Sum

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    30MHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (7)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    One Page Summary EN

                                                                                                    Application Note EN

                                                                                                    Promotional Offers EN

                                                                                                    Alternatives for 33521B

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)