2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. Interface Bridge
                                                                                                    Print Page

                                                                                                    USB-COM422-PLUS1

                                                                                                    Adapter Board, FTDI Chip, USB to Four Channel RS232

                                                                                                    FTDI
                                                                                                    FTDI USB-COM422-PLUS1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-COM422-PLUS1
                                                                                                    Newark Part No.76R0536
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$63.800
                                                                                                    5+$63.310
                                                                                                    10+$63.300
                                                                                                    50+$63.280
                                                                                                    100+$62.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $63.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-COM422-PLUS1
                                                                                                    Newark Part No.76R0536
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge Type-
                                                                                                    Module Interface-
                                                                                                    Supported Devices-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The USB-COM422-PLUS1 module is a single channel USB to RS422 converter module. The USB-COM422-PLUS1 is based on the FTDI FT232R and includes level shifters to support full RS422 signalling plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB-B device connector for connection to an upstream host or hub port. RS422-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS422-level data rate is 3Mbps. The USB-COM422-Plus1 module requires USB device drivers, which are used to make the USB-COM422-Plus1 appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM422-Plus1 to a legacy RS422 peripheral device.

                                                                                                    • Adds one RS-422 serial port by connecting to USB
                                                                                                    • Easy plug & play installation and RS-422 device connection
                                                                                                    • Works with USB 1.1 & 2.0 Host and Hub ports
                                                                                                    • Industry standard FTDI chip set & device drivers for maximum compatibility
                                                                                                    • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
                                                                                                    • Installs as a standard Windows COM port
                                                                                                    • Installs as a standard Windows COM port
                                                                                                    • FIFO with 128 byte transmit buffer, 256 byte receive buffer
                                                                                                    • RS-422 data signals: TxD+,TxD-,RxD+,RxD-,RTS+,RTS-,CTS+,CTS-,GND. Serial port speed up to 3Mbps
                                                                                                    • Powered by USB port. No external power adapter required

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Industrial, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision

                                                                                                    Warnings

                                                                                                    In a domestic environment, this product may cause radio interference, in which case the user may be required to take adequate measures.

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    -

                                                                                                    Supported Devices

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Module Interface

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)