2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. Interface Bridge
                                                                                                    Print Page

                                                                                                    USB-COM232-PLUS2

                                                                                                    Adapter Board, FTDI Chip, USB to Dual Channel RS232

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    FTDI USB-COM232-PLUS2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-COM232-PLUS2
                                                                                                    Newark Part No.76R0534
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$71.160
                                                                                                    5+$69.060
                                                                                                    10+$66.970
                                                                                                    50+$64.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $71.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-COM232-PLUS2
                                                                                                    Newark Part No.76R0534
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to Serial Port
                                                                                                    Module InterfaceRS232, USB
                                                                                                    Supported DevicesFT2232H
                                                                                                    Supply Voltage Min4.25V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The USB-COM232-PLUS2 module is a USB to dual channel RS232 communications module. The module is based on the FTDI FT2232H (USB 2.0 Hi-Speed device) and includes level shifters to support full RS232 level signalling. Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB miniB device connector for connection to an upstream host or hub port. RS232-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS232-level data rate is 1Mbps. The USB-COM232-PLUS2 module requires USB device drivers, which are used to make the USB-COM232-PLUS2 appear as two Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-PLUS2 to a legacy RS232 peripheral device.

                                                                                                    • Adds two RS-232 serial ports by connecting to USB
                                                                                                    • Easy plug & play installation and RS-232 device connection
                                                                                                    • Provide USB2.0 Hi-Speed(480Mbps) interface and works with USB 1.1 & 2.0 Host and Hub ports
                                                                                                    • Industry Standard FTDI chip set & device drivers for maximum compatibility
                                                                                                    • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
                                                                                                    • Installs as two standard Windows COM ports
                                                                                                    • Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
                                                                                                    • FIFO with 4K byte transmit buffer, 4K byte receive buffer
                                                                                                    • RS-232 data signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND. Serial port speed up to 1Mbps
                                                                                                    • Powered by USB port. No external power adapter required

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to Serial Port

                                                                                                    Supported Devices

                                                                                                    FT2232H

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Module Interface

                                                                                                    RS232, USB

                                                                                                    Supply Voltage Min

                                                                                                    4.25V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code