2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. Interface Bridge
                                                                                                  Print Page

                                                                                                  USB-COM232-PLUS1

                                                                                                  Adapter Board, FTDI Chip, USB to RS232, 1 Port

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI USB-COM232-PLUS1
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoUSB-COM232-PLUS1
                                                                                                  Newark Part No.76R0533
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 32 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$28.860
                                                                                                  5+$27.770
                                                                                                  10+$27.060
                                                                                                  50+$26.600
                                                                                                  100+$26.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoUSB-COM232-PLUS1
                                                                                                  Newark Part No.76R0533
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge Type-
                                                                                                  Module Interface-
                                                                                                  Supported Devices-
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The USB-COM232-PLUS1 module is a single channel USB to RS232 converter module. The module is designed to support USB communication with RS232 equipment. The USB-COM232-PLUS1 is based on the FTDI FT232R IC. The module features integrated electronics supporting full conversion from USB to RS232 signal levels with onboard level shifters. The module also features LEDs for power, TXD, RXD status indication. The integrated electronics of the USB-COM232-PLUS1 utilise the FTDI FT232R and includes RS232 level shifters plus TXD/RXD LEDs to provide a visual indication of data traffic through the module. The USB-COM232-Plus1 module requires USB device drivers, which are used to make the USB-COM232-Plus1 appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-Plus1 to a legacy RS232 peripheral device.

                                                                                                  • Adds one RS-232 serial port by connecting to USB
                                                                                                  • Easy plug & play installation and RS-232 device connection
                                                                                                  • Works with USB 1.1 & 2.0 Host and Hub ports
                                                                                                  • Industry Standard FTDI chip set & device drivers for maximum compatibility
                                                                                                  • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
                                                                                                  • Installs as a standard Windows COM port
                                                                                                  • Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
                                                                                                  • FIFO with 128 byte transmit buffer, 256 byte receive buffer
                                                                                                  • RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
                                                                                                  • RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND. Serial port speed up to 1Mbps

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

                                                                                                  Warnings

                                                                                                  In a domestic environment, this product may cause radio interference, in which case the user may be required to take adequate measures.

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  -

                                                                                                  Supported Devices

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)