Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 10+ | $0.433 |
| 100+ | $0.284 |
| 500+ | $0.217 |
| 1000+ | $0.197 |
Price for:Each
Minimum: 5
Multiple: 5
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0S1UJ,115
Newark Part No.75T7985
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd420mW
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD5V0S1UJ,115 is a unidirectional ElectroStatic Discharge (ESD) protection diode in a very small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and transient overvoltage. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, communication systems, portable electronics, and medical and industrial equipment.
- Transient Voltage Suppression (TVS) protection of one line
- Rated peak pulse power is 890W max (tp = 8/20µs)
- Reverse standoff voltage is 5V max (Tamb = 25°C)
- Diode capacitance is 480pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- Clamping voltage is 19V max (IPP = 47A; Tamb = 25°C)
- Reverse leakage current is 0.3µA typ (VRWM = 5V; Tamb = 25°C)
- Breakdown voltage range from 6.2 to 7.3V (IR = 5mA; Tamb = 25°C)
- Differential resistance is 2ohm typ (IR = 5mA; Tamb = 25°C)
- Total power dissipation is 420mW max (Tamb ≤ 25°C)
- 2 leads SOD323F package, ambient temperature range from -55 to 150°C
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
2Pins
Power Dissipation Pd
420mW
Automotive Qualification Standard
-
Diode Case Style
SOD-323F
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability