Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKTY81/210,112
Newark Part No.70R5522
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
Price for:Each
Minimum: 8000
Multiple: 4000
$13,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/210,112
Newark Part No.70R5522
Technical Datasheet
Sensor Output Type-
Thermistor MountingThrough Hole
Accuracy± 1.27K
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensor Case / PackageSOD-70
ApplicationsTemperature Measurement & Control
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KTY81/210 is a silicon temperature sensor in 2 pin SOD70 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.
- High accuracy and reliability
- Positive temperature coefficient, fail safe behaviour
- Long term stability
- Virtually linear characteristics
- Sensor resistance range from 1980 ohm to 2020 ohm
- Ambient temperature range from -55°C to 150°C
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
-
Accuracy
± 1.27K
Measured Temperature Max
150°C
Applications
Temperature Measurement & Control
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Measured Temperature Min
-55°C
Sensor Case / Package
SOD-70
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability