1. Home
                                                                                                    2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Alarm Switches
                                                                                                    Print Page

                                                                                                    SD-7202GC-PEQ

                                                                                                    Alarm Switch, SD Series, SPDT, Pushbutton, 4.5 ", 2.125 "

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM SD-7202GC-PEQ
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSD-7202GC-PEQ
                                                                                                    Newark Part No.74R2691
                                                                                                    Product RangeSD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSD-7202GC-PEQ
                                                                                                    Newark Part No.74R2691
                                                                                                    Product RangeSD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSD Series
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switch TypePushbutton
                                                                                                    External Height4.5"
                                                                                                    External Width2.125"
                                                                                                    External Depth-
                                                                                                    No. of Contacts3 Contact
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Push-to-exit button features stainless steel wall plate and lighted, momentary, square push-to-exit push button.

                                                                                                    • Can be easily changed in the field to say PRESIONE PARA SALIR".
                                                                                                    • Push button rated 10A at 125~250VAC.
                                                                                                    • UL approved switch assembly.
                                                                                                    • Includes PRESIONE PARA SALIR" message plate, five colored, 12-inch, AWG 18 wire leads with easy-to-attach spade lugs for fast installation.
                                                                                                    • Stainless-steel single-gang plate
                                                                                                    • Replacement bulb (12V, 1.2W, 15,000-hour life).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SD Series

                                                                                                    Switch Type

                                                                                                    Pushbutton

                                                                                                    External Width

                                                                                                    2.125"

                                                                                                    No. of Contacts

                                                                                                    3 Contact

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    External Height

                                                                                                    4.5"

                                                                                                    External Depth

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised