2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tool Cases
                                                                                                    Print Page

                                                                                                    TC-311

                                                                                                    Tool Case, 18.307" W x 13.189" D x 7.48" H, ABS

                                                                                                    PROSKIT INDUSTRIES
                                                                                                    PROSKIT INDUSTRIES TC-311
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPROSKIT INDUSTRIES
                                                                                                    Manufacturer Part NoTC-311
                                                                                                    Newark Part No.50P8778
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$125.260
                                                                                                    6+$112.310
                                                                                                    12+$110.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $125.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PROSKIT INDUSTRIES
                                                                                                    ManufacturerPROSKIT INDUSTRIES
                                                                                                    Manufacturer Part NoTC-311
                                                                                                    Newark Part No.50P8778
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    External Height190mm
                                                                                                    External Width465mm
                                                                                                    External Depth335mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TC-311 is a heavy-duty ABS case with wheels and telescoping handle. It is a black scuff resistant molded ABS thermoplastic forms the tough shell of this case. It has extruded aluminum rim, drawbolt key locks and strong molded handle.

                                                                                                    • Rotationally molded heavy-duty polyethylene shell
                                                                                                    • Locking telescoping handle extends to 1000mm

                                                                                                    Contents

                                                                                                    Heavy-duty ABS case with wheels and telescoping handle, Plastic box + Color label.

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    External Width

                                                                                                    465mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    190mm

                                                                                                    External Depth

                                                                                                    335mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65