Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.497 |
| 25+ | $0.462 |
| 50+ | $0.431 |
| 100+ | $0.397 |
| 250+ | $0.375 |
| 500+ | $0.366 |
| 1000+ | $0.350 |
Product Information
Product Overview
74HC112PW,118 is a dual negative-edge triggered JK flip-flop. It features individual J and K inputs, clock (n active-low CP) set (n active-low SD) and reset (n- active-low RD) inputs. It also has complementary nQ and n active-low Q outputs. The set and reset are asynchronous active LOW inputs and operate independently of the clock input. The J and K inputs control the state changes of the flip-flops as described in the mode select function table. The J and K inputs must be stable one set-up time prior to the HIGH-to-LOW clock transition for predictable operation. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- CMOS input level
- Asynchronous set and reset
- Specified in compliance with JEDEC standard no. 7A
- Supply voltage range from 2V to 6V
- Input leakage current is ±0.1μA max at (VI=VCC or GND;VCC = 6.0V, 25°C)
- Supply current is 4μA max at (VI=VCC or GND;IO = 0A;VCC = 6.0V, 25°C)
- Input capacitance is 3.5pF typ at (25°C)
- Propagation delay is 55ns typ at (VCC = 2.0V, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Technical Specifications
74HC112
-
-
TSSOP
Negative Edge
2V
74HC
-40°C
-
-
No SVHC (25-Jun-2025)
JK
66MHz
TSSOP
16Pins
Complementary
6V
74112
125°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate