1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. Nonvolatile SRAM - NVSRAM
                                                                                                    Print Page

                                                                                                    M48Z35Y-70PC1

                                                                                                    NVSRAM, 256Kbit, 32K x 8bit, 4.5 to 5.5V Supply, DIP-28, 0°C to 70°C

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS M48Z35Y-70PC1
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM48Z35Y-70PC1
                                                                                                    Newark Part No.72K7222
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    328 In Stock

                                                                                                    Need more?

                                                                                                    91 Delivery in 1-3 Business Days(US stock)
                                                                                                    237 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.810
                                                                                                    5+$32.660
                                                                                                    10+$31.500
                                                                                                    36+$30.410
                                                                                                    60+$30.000
                                                                                                    108+$29.630
                                                                                                    252+$29.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM48Z35Y-70PC1
                                                                                                    Newark Part No.72K7222
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory TypeSRAM
                                                                                                    Memory Density256Kbit
                                                                                                    Memory Configuration32K x 8bit
                                                                                                    Memory Size256Kbit
                                                                                                    NVRAM Memory Configuration32K x 8bit
                                                                                                    Read Access Time70ns
                                                                                                    Write Access Time70ns
                                                                                                    IC Interface TypeParallel
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Access Time70ns
                                                                                                    Memory Case StyleDIP
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins28Pins
                                                                                                    InterfacesParallel
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Memory Type

                                                                                                    SRAM

                                                                                                    Memory Configuration

                                                                                                    32K x 8bit

                                                                                                    NVRAM Memory Configuration

                                                                                                    32K x 8bit

                                                                                                    Write Access Time

                                                                                                    70ns

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Memory Case Style

                                                                                                    DIP

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Density

                                                                                                    256Kbit

                                                                                                    Memory Size

                                                                                                    256Kbit

                                                                                                    Read Access Time

                                                                                                    70ns

                                                                                                    IC Interface Type

                                                                                                    Parallel

                                                                                                    Access Time

                                                                                                    70ns

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code