Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.620 |
| 10+ | $14.000 |
| 25+ | $13.090 |
| 50+ | $12.600 |
| 100+ | $12.090 |
| 250+ | $11.620 |
| 500+ | $11.330 |
Product Information
Product Overview
The DG508ADY+T is a monolithic CMOS analogue multiplexer in 16 pin NSOIC package. The device is a single 8 channel (1 of 8) multiplexer, this multiplexer will not latch-up if the power supply is turned off with the input signal still present. It has faster enable switching times and significantly lower leakage currents, consumes significantly less power, making it ideal for portable equipment. Typically used at control systems, data logging systems, aircraft heads-up displays, data-acquisition systems and signal routing.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- Break before make switching
- Improved second source
- Plug-in upgrades for the industry standard DG508A
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Latch-up proof construction
- Monolithic, low power CMOS design
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
± 4.5V to ± 18V
NSOIC
1Channels
450ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Dual Supply
± 4.5V to ± 18V
16Pins
270ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate