1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Rack Doors
                                                                                                    Print Page

                                                                                                    RSDP19017LG2

                                                                                                    Enclosure Accessory, Hinged Panel Rail Door, Standard 19" Rack Mount, Steel, Gray, 17.38 ", 19 "

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND RSDP19017LG2
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRSDP19017LG2
                                                                                                    Newark Part No.51R3658
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$140.180
                                                                                                    5+$134.430
                                                                                                    10+$132.970
                                                                                                    25+$131.720
                                                                                                    50+$130.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $140.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRSDP19017LG2
                                                                                                    Newark Part No.51R3658
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeHinged Panel Rail Door
                                                                                                    For Use WithStandard 19" Rack Mount
                                                                                                    Enclosure MaterialSteel
                                                                                                    Body ColorGray
                                                                                                    External Height17.38"
                                                                                                    External Width19"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The RSDP19017LG2 is a rail mounting hinged Security Door with 16-gauge steel construction and smooth powder paint finish. It is suitable for RSDP series 10U rack units.

                                                                                                    • When door is open, space between mounting rails is completely accessible
                                                                                                    • Door is folded on all four sides

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Door panel, Installed lock and 2x Keys.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Hinged Panel Rail Door

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Height

                                                                                                    17.38"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Standard 19" Rack Mount

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Width

                                                                                                    19"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)