1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    NP12-12T

                                                                                                    Rechargeable Battery, 12 V, Lead Acid, 12 mAh, Quick Connect, 1

                                                                                                    ENERSYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENERSYS NP12-12T
                                                                                                    ManufacturerENERSYS
                                                                                                    Manufacturer Part NoNP12-12T
                                                                                                    Newark Part No.87F638
                                                                                                    Product RangeGenesis NP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    395 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$89.700
                                                                                                    10+$85.910
                                                                                                    25+$83.970
                                                                                                    50+$82.010
                                                                                                    100+$80.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $89.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENERSYS
                                                                                                    ManufacturerENERSYS
                                                                                                    Manufacturer Part NoNP12-12T
                                                                                                    Newark Part No.87F638
                                                                                                    Product RangeGenesis NP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage12V
                                                                                                    Battery Capacity12mAh
                                                                                                    External Diameter-
                                                                                                    External Height100mm
                                                                                                    External Width98mm
                                                                                                    Pack Quantity1
                                                                                                    External Depth151mm
                                                                                                    Battery Type / Size-
                                                                                                    Weight3.75kg
                                                                                                    Battery Compliance-
                                                                                                    Product RangeGenesis NP Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    NP12-12T is a Genesis® NP series industrial valve regulated lead acid (VRLA) battery with quick connect (FASTON Quickfit / release) terminals.

                                                                                                    • Nominal battery voltage is 12V
                                                                                                    • 12Ah capacity at 20hr rate to 1.75VPC
                                                                                                    • Lead calcium grids for superior life
                                                                                                    • Absorbed glass mat construction with no free acid
                                                                                                    • Gas recombination and good recovery from deep discharge
                                                                                                    • Can be installed and operated in orientations up to 90° from the upright position
                                                                                                    • UL.94:HB recognized ABS case material
                                                                                                    • EUROBAT Classification: 3 to 5yrs 'Standard Commercial' and up to 5 Yuasa design life at 20°C (yrs)
                                                                                                    • Charging temperature range from -15°C to 50°C
                                                                                                    • Discharging temperature range from -20°C to 60°C

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Warnings

                                                                                                    Avoid terminal short circuit. Do not expose to open flame.

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    12V

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    External Width

                                                                                                    98mm

                                                                                                    External Depth

                                                                                                    151mm

                                                                                                    Weight

                                                                                                    3.75kg

                                                                                                    Product Range

                                                                                                    Genesis NP Series

                                                                                                    Battery Capacity

                                                                                                    12mAh

                                                                                                    External Height

                                                                                                    100mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT