2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Nuts
                                                                                                    5. Captive Nuts
                                                                                                    Print Page

                                                                                                    N8 - UNST- Z100

                                                                                                    Nut, Captive, #8, 1.62mm Panel Thickness, Steel, Pack of 100

                                                                                                    TR FASTENINGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TR FASTENINGS N8 - UNST- Z100
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoN8 - UNST- Z100
                                                                                                    Newark Part No.72C1295
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TR FASTENINGS
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoN8 - UNST- Z100
                                                                                                    Newark Part No.72C1295
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread Size - Imperial#8
                                                                                                    Thread Size - Metric-
                                                                                                    Fastener MaterialSteel
                                                                                                    Panel Thickness1.62mm
                                                                                                    Panel Cutout Diameter7.1mm
                                                                                                    Fastener PlatingZinc
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Thread Size - Imperial

                                                                                                    #8

                                                                                                    Fastener Material

                                                                                                    Steel

                                                                                                    Panel Cutout Diameter

                                                                                                    7.1mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    Panel Thickness

                                                                                                    1.62mm

                                                                                                    Fastener Plating

                                                                                                    Zinc

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)