1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    BE850M2

                                                                                                    Uninterruptible Power Supply (UPS), 9 Outlets, 850VA / 450W, 142 V, 120 V, 2.7 min

                                                                                                    APC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    APC BE850M2
                                                                                                    APC BE850M2
                                                                                                    APC BE850M2
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoBE850M2
                                                                                                    Newark Part No.14AC5980
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    APC
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoBE850M2
                                                                                                    Newark Part No.14AC5980
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    No. of Outlets9Outlets
                                                                                                    Capacity (VA / W)850VA / 450W
                                                                                                    Input Voltage AC Max142V
                                                                                                    Output Voltage120V
                                                                                                    Backup Time - Full Load2.7min
                                                                                                    Product Range-
                                                                                                    Length327mm
                                                                                                    Width105mm
                                                                                                    Height139mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Back-UPS provides power and surge protection for entry-level computers, digital cable boxes, streaming media devices, home network equipment. It supply battery backup power during outages and unsafe voltage fluctuations, as well as protection from damaging surges and spikes.

                                                                                                    • Power capacity of 450Watts / 850VA
                                                                                                    • (3) NEMA 5-15R (surge protection), (6) NEMA 5-15R (battery backup) output connections
                                                                                                    • Input voltage range from 92-139V
                                                                                                    • Dimension is 5.47 x 12.87 x 4.13 inches
                                                                                                    • LED status display with on line on battery

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Capacity (VA / W)

                                                                                                    850VA / 450W

                                                                                                    Output Voltage

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    105mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outlets

                                                                                                    9Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    142V

                                                                                                    Backup Time - Full Load

                                                                                                    2.7min

                                                                                                    Length

                                                                                                    327mm

                                                                                                    Height

                                                                                                    139mm

                                                                                                    Technical Docs (8)

                                                                                                    Miscellaneous EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Operating Instructions EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    User Manual EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65