Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoTTR20-1
Newark Part No.83Y8534
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part NoTTR20-1
Newark Part No.83Y8534
Technical Datasheet
Transformer Ratio Meter TypeSingle Phase, Three Phase
Turns Ratio Range0.8 to 10000
Excitation Current Min100mA
Excitation Current Max0A
No. of PhasesSingle Phase, Three Phase
Polarity / Testing TypeNormal, Reverse
Kit ContentsMegger TTR20, Combined Test Leads, Manual
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
TTR20-1 is an automatic hand-held battery operated transformer turns ratio test set. It is used to measure the turns ratio, excitation current and polarity of windings in single- and three-phase distribution and power transformers (tested phase by phase), potential & current transformers, and tapped transformers.
- Simple, one-button operation
- Lightweight, handheld
- Battery powered (AA or LR-6)
- Ability to record via optional printer
- Rugged metal connectors on leads and unit
- Measures turns ratio of 10,000:1 with high accuracy (±0.2%, 0.8 to 4000) at a low excitation voltage
- Records ratio and phase errors for bushing CTs to an accuracy of ±0.2% nameplate
Contents
Hand-held TTR20-1, Combined test leads, “X/H” winding, 1.8m (6ft), Instruction manual.
Technical Specifications
Transformer Ratio Meter Type
Single Phase, Three Phase
Excitation Current Min
100mA
No. of Phases
Single Phase, Three Phase
Kit Contents
Megger TTR20, Combined Test Leads, Manual
SVHC
No SVHC (12-Jan-2017)
Turns Ratio Range
0.8 to 10000
Excitation Current Max
0A
Polarity / Testing Type
Normal, Reverse
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate