2. Power Supplies
                                                                                                    3. DC / AC Inverters
                                                                                                    Print Page

                                                                                                    PV200USB

                                                                                                    DC/AC Inverter, ITE, 1 Outlets, 12 V, 200 W

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE PV200USB
                                                                                                    EATON TRIPP LITE PV200USB
                                                                                                    EATON TRIPP LITE PV200USB
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoPV200USB
                                                                                                    Newark Part No.71Y3892
                                                                                                    Also Known AsGTIN UPC EAN: 037332187918
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$74.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $891.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoPV200USB
                                                                                                    Newark Part No.71Y3892
                                                                                                    Also Known AsGTIN UPC EAN: 037332187918
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage Max-
                                                                                                    No. of Outputs1 Output
                                                                                                    No. of Outlets1Outlets
                                                                                                    Output Voltage12V
                                                                                                    Output Power200W
                                                                                                    Output Power Max200W
                                                                                                    Product Range-
                                                                                                    Length-
                                                                                                    Width-
                                                                                                    Height-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage

                                                                                                    12V

                                                                                                    Output Power Max

                                                                                                    200W

                                                                                                    Length

                                                                                                    -

                                                                                                    Height

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    No. of Outlets

                                                                                                    1Outlets

                                                                                                    Output Power

                                                                                                    200W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)