Print Page
1,578 In Stock
Need more?
263 Delivery in 1-3 Business Days(US stock)
1315 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.581 |
| 10+ | $0.517 |
| 25+ | $0.498 |
| 50+ | $0.478 |
| 100+ | $0.440 |
| 500+ | $0.383 |
| 1000+ | $0.368 |
| 2500+ | $0.359 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL10-0
Newark Part No.66W1297
Product RangeCMF-RL
Technical Datasheet
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current150mA
Trip Current300mA
Time to Trip0.45s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length9.5mm
Thickness4.5mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMF-RL
Holding Current
150mA
Time to Trip
0.45s
Current Rating Max
3A
Diameter
-
Thickness
4.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220VAC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
9.5mm
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate