2 Product Results Found for "64T1093"
Find a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 64T1093 | 100+ $2.040 | Total:$683.40 Min: 335 / Mult: 67 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | SSOP | 17I/O's | I2C, SPI, UART | 512Byte | I2C, SPI, UART | 12Channels | 10Bit | 1.8V | PIC24 | PIC24F KL | 3.6V | -40°C | 125°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel Recommended replacement for 64T1093 | 100+ $1.890 | Total:$3,024.00 Min: 1600 / Mult: 1600 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | SSOP | 17I/O's | I2C, SPI, UART | 512Byte | I2C, SPI, UART | 12Channels | 10Bit | 1.8V | PIC24 | PIC24F KL | 3.6V | -40°C | 85°C | Surface Mount | - | |||||