2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Voltage Detectors
                                                                                                  Print Page

                                                                                                  T+PRO US

                                                                                                  Voltage Tester, Electrical, 10.2V to 600V, LCD Color, -10 °C, 55 °C

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE T+PRO US
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoT+PRO US
                                                                                                  Newark Part No.30M9570
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$154.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 3
                                                                                                  Multiple: 3
                                                                                                  $464.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoT+PRO US
                                                                                                  Newark Part No.30M9570
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Measuring Range AC10.2V to 600V
                                                                                                  Meter Display TypeLCD Color
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  These electrical testers have all the advantages of traditional solenoid testers, with none of the typical drawbacks. Use all 3 voltage detection methods – light, sound, and vibration, to work more efficiently in noisy environments, dimly lit areas, or tight spaces.

                                                                                                  • 3 forms of ac/dc voltage detection: light, sound, and vibration
                                                                                                  • Detect live voltage even when the battery is dead
                                                                                                  • Extra heavy-duty, replaceable test leads for more flexibility and durability
                                                                                                  • CAT IV 600 V, CAT III 1000 V rated for added user protection
                                                                                                  • Continuity beeper
                                                                                                  • Bright LED flashlight for work in poorly lit areas
                                                                                                  • GFCI Trip
                                                                                                  • On/Off switchable beeper, selectable according to your environment
                                                                                                  • Backlit LCD display for easier viewing
                                                                                                  • Display resolution of 0.1 V, ideal for troubleshooting low-voltage lighting
                                                                                                  • Resistance (Ohms) to 9.99 kOhms
                                                                                                  • Rotary Field Indication
                                                                                                  • Display Hold for easier viewing in hard-to-test areas
                                                                                                  • Compliant with latest NFPA 70E recommendations

                                                                                                  Applications

                                                                                                  Test & Measurement, Signal Processing, Sensing & Instrumentation

                                                                                                  Contents

                                                                                                  Test leads and probes, 2 x AAA batteries and test lead strap for lead management

                                                                                                  Technical Specifications

                                                                                                  Voltage Measuring Range AC

                                                                                                  10.2V to 600V

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Meter Display Type

                                                                                                  LCD Color

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for T+PRO US

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (15-Jun-2015)