1. Home
                                                                                                    2. Connectors
                                                                                                    3. Modular Connectors
                                                                                                    4. Modular Adapters
                                                                                                    Print Page

                                                                                                    09454521560

                                                                                                    In-Line Adapter, Cat6, Adapter, In-Line, RJ45, RJ45, Har-Port Series

                                                                                                    HARTING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HARTING 09454521560
                                                                                                    HARTING 09454521560
                                                                                                    HARTING 09454521560
                                                                                                    HARTING 09454521560
                                                                                                    HARTING 09454521560
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09454521560
                                                                                                    Newark Part No.50T8971
                                                                                                    Product RangeHar-Port Series
                                                                                                    Also Known As09 45 452 1560
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    385 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.670
                                                                                                    5+$30.580
                                                                                                    10+$28.490
                                                                                                    25+$27.010
                                                                                                    50+$25.960
                                                                                                    100+$24.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HARTING
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09454521560
                                                                                                    Newark Part No.50T8971
                                                                                                    Product RangeHar-Port Series
                                                                                                    Also Known As09 45 452 1560
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    In Line Connector ARJ45
                                                                                                    Connector TypeAdapter, In-Line
                                                                                                    Connector Type ARJ45
                                                                                                    In Line Connector BRJ45
                                                                                                    Connector Type BRJ45
                                                                                                    Product RangeHar-Port Series
                                                                                                    Convert From GenderJack
                                                                                                    Convert From Positions8Positions
                                                                                                    Convert To GenderJack
                                                                                                    Convert To Positions8Positions
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 09 45 452 1560 from Harting is a har-port RJ45 coupler with 2x RJ45 number of ports. This device is compact and well shaped service interface in a timeless attractive design. Transmission category 6, performance class EA, suitable for 1/10 Gigabit Ethernet.

                                                                                                    • Polyamide housing material
                                                                                                    • Minimum of 750 mating cycles
                                                                                                    • IP20 protection degree
                                                                                                    • Screwable to cover plates mounting
                                                                                                    • Fully shielded, 360° shielding contact
                                                                                                    • Transmission rate of 10/100Mbit/s and 1/10Gbit/s
                                                                                                    • Temperature range from -25°C to 70°C
                                                                                                    • Easy mounting
                                                                                                    • Compact and robust design

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    In Line Connector A

                                                                                                    RJ45

                                                                                                    Connector Type A

                                                                                                    RJ45

                                                                                                    Connector Type B

                                                                                                    RJ45

                                                                                                    Convert From Gender

                                                                                                    Jack

                                                                                                    Convert To Gender

                                                                                                    Jack

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Connector Type

                                                                                                    Adapter, In-Line

                                                                                                    In Line Connector B

                                                                                                    RJ45

                                                                                                    Product Range

                                                                                                    Har-Port Series

                                                                                                    Convert From Positions

                                                                                                    8Positions

                                                                                                    Convert To Positions

                                                                                                    8Positions

                                                                                                    Technical Docs (4)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65