Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM7060-701-2PL-TL01
Newark Part No.
Re-Reel33AC2102
Cut Tape33AC2102
Product RangeACM Series
Your Part Number
40,706 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.280 |
| 25+ | $1.140 |
| 50+ | $1.110 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 1000+ | $0.976 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM7060-701-2PL-TL01
Newark Part No.
Re-Reel33AC2102
Cut Tape33AC2102
Product RangeACM Series
Technical Datasheet
DC Current Rating4A
Inductance-
DC Resistance Max0.015ohm
Product RangeACM Series
Impedance700ohm
Common Mode Filter Case7mm x 6mm x 3.5mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ACM7060-701-2PL-TL01 is an ACM-series 4A/80V Common-mode Filter with 2 lines, 700Ω impedance and 10MΩ insulation resistance. Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced. Suitable for power line noise countermeasure for various electronic equipment and noise countermeasure for adapter lines and battery lines or larger electronic equipment such as note book PCs and word processors.
- -40 to 85°C Operating temperature range
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.015ohm
Impedance
700ohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM Series
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Length
7mm
Product Height
3.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability