2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. Results

                                                                                                  3 Product Results Found for "61K3028"

                                                                                                  Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  DC / DC Converter Mounting
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  NKA1212SC
                                                                                                  MURATA POWER SOLUTIONS NKA1212SC
                                                                                                  61K3029

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Miniature
                                                                                                  3. ITE
                                                                                                  4. SIP
                                                                                                  5. 1:1
                                                                                                  6. 1 W
                                                                                                  7. 2 Output
                                                                                                  8. 12 V
                                                                                                  Each
                                                                                                  Recommended replacement for 61K3028
                                                                                                  25+
                                                                                                  $8.960
                                                                                                  50+
                                                                                                  $8.780
                                                                                                  100+
                                                                                                  $8.420
                                                                                                  250+
                                                                                                  $7.980
                                                                                                  Total:$268.80
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  -12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.8mm
                                                                                                  7.55mm
                                                                                                  Through Hole
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  -
                                                                                                  NMA1212DC
                                                                                                  MURATA POWER SOLUTIONS NMA1212DC
                                                                                                  61K3069

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. 1:1
                                                                                                  3. 1 W
                                                                                                  4. 2 Output
                                                                                                  5. 12 V
                                                                                                  6. 42 mA
                                                                                                  Each
                                                                                                  Recommended replacement for 61K3028
                                                                                                  25+
                                                                                                  $5.980
                                                                                                  50+
                                                                                                  $5.860
                                                                                                  100+
                                                                                                  $5.620
                                                                                                  250+
                                                                                                  $5.320
                                                                                                  Total:$149.50
                                                                                                  Min: 25 / Mult: 25
                                                                                                  -
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  -12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.8mm
                                                                                                  6.8mm
                                                                                                  Through Hole
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  NMA Series
                                                                                                  NKE0505SEC
                                                                                                  MURATA POWER SOLUTIONS NKE0505SEC
                                                                                                  61K3043

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  Recommended replacement for 61K3028
                                                                                                  25+
                                                                                                  $8.960
                                                                                                  50+
                                                                                                  $8.780
                                                                                                  100+
                                                                                                  $8.420
                                                                                                  250+
                                                                                                  $7.980
                                                                                                  Total:$358.40
                                                                                                  Min: 40 / Mult: 40
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  7.46mm
                                                                                                  Through Hole
                                                                                                  11.48mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
                                                                                                  of 1 page(s)