3 Product Results Found for "61K3020"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each Recommended replacement for 61K3020 | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each Recommended replacement for 61K3020 | 1+ $8.690 5+ $8.650 10+ $8.600 25+ $8.510 50+ $8.330 More Pricing... | Total:$8.69 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 5.95mm | 7.55mm | 16.55mm | 4.5V | 5.5V | NKA Series | ||||
Each Recommended replacement for 61K3020 | 25+ $8.960 50+ $8.780 100+ $8.420 250+ $7.980 | Total:$268.80 Min: 30 / Mult: 30 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | 7.55mm | 19.5mm | 4.5V | 5.5V | - | |||||